Part Details for 1206N3R3C201D by Knowles Capacitors
Overview of 1206N3R3C201D by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206N3R3C201D
1206N3R3C201D CAD Models
1206N3R3C201D Part Data Attributes
|
1206N3R3C201D
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206N3R3C201D
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206N3R3C201D
This table gives cross-reference parts and alternative options found for 1206N3R3C201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N3R3C201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206RN3R3C201PRM | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206RN3R3C201PRM |
1206RN3R3C201CM | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206RN3R3C201CM |
1206N3R3C201YHT-HS | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206N3R3C201YHT-HS |
1206H2003P30CCQS02A | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206H2003P30CCQS02A |
1206N3R3C201DW | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206N3R3C201DW |
1206N3R3C201STM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206N3R3C201STM |
1206N3R3C201NWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206N3R3C201NWM |
1206H2003P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206N3R3C201D vs 1206H2003P30CCR |
1206N3R3C201YHT-HK | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206N3R3C201YHT-HK |
1206N3R3C201YT | Ceramic Capacitor, Ceramic, 200V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Knowles Capacitors | 1206N3R3C201D vs 1206N3R3C201YT |