Part Details for 1206N103J101CT by Walsin Technology Corporation
Overview of 1206N103J101CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206N103J101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-1206N103J101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.010uF,+-5%,100V RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
1206N103J101CT
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0375 | RFQ |
|
CHIPMALL.COM LIMITED | 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2420 |
|
$0.0272 / $0.0450 | Buy Now |
|
CHIPMALL.COM LIMITED | MLCC 1206 10nF 5% 100V C0GNP0 | 367 |
|
$0.0278 / $0.0390 | Buy Now |
Part Details for 1206N103J101CT
1206N103J101CT CAD Models
1206N103J101CT Part Data Attributes
|
1206N103J101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206N103J101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206N103J101CT
This table gives cross-reference parts and alternative options found for 1206N103J101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N103J101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X103J1GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1306, | 1206N103J101CT vs C1206X103J1GALTU |
C1206C103J1GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206C103J1GAC7210 |
C1206T103J1GCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206T103J1GCL7210 |
C1206C103J1GAL | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.01uF, SURFACE MOUNT, 1206, CHIP | 1206N103J101CT vs C1206C103J1GAL |
C1206T103J1GBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206T103J1GBL7210 |
C1206T103J1GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206T103J1GBL |
C1206T103J1GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206T103J1GALTM |
C1206T103J1GBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206T103J1GBC7210 |
C1206T103J1GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206T103J1GAL |
C1206T103J1GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, | 1206N103J101CT vs C1206T103J1GCCTU |