Part Details for 1206M821K101ET by Knowles Capacitors
Overview of 1206M821K101ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206M821K101ET
1206M821K101ET CAD Models
1206M821K101ET Part Data Attributes
|
1206M821K101ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206M821K101ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206M821K101ET
This table gives cross-reference parts and alternative options found for 1206M821K101ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206M821K101ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC06KTN101821 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206M821K101ET vs MC06KTN101821 |
VJ1206A821KXBMC | Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±10%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | 1206M821K101ET vs VJ1206A821KXBMC |
GRM42-6COG821K100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206M821K101ET vs GRM42-6COG821K100AJ |
C3216NP0821KHAS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | 1206M821K101ET vs C3216NP0821KHAS |
1206CG821K0B30D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206M821K101ET vs 1206CG821K0B30D |
CM316CG821K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00082 uF, SURFACE MOUNT, 1206, CHIP | KYOCERA Crystal Device Corporation | 1206M821K101ET vs CM316CG821K100AT |
GRM42-6C0G821K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206M821K101ET vs GRM42-6C0G821K100BB |
LD061A821KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206M821K101ET vs LD061A821KAX9A |
1206A1000821KFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206M821K101ET vs 1206A1000821KFT |
GRM42-6COG821K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206M821K101ET vs GRM42-6COG821K100AC |