Part Details for 1206LG590F500S by Fenghua (HK) Electronics Ltd
Overview of 1206LG590F500S by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206LG590F500S
1206LG590F500S CAD Models
1206LG590F500S Part Data Attributes
|
1206LG590F500S
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1206LG590F500S
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, LG, -75ppm/Cel TC, 0.000059uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000059 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | LG | |
Temperature Coefficient | -75ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206LG590F500S
This table gives cross-reference parts and alternative options found for 1206LG590F500S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206LG590F500S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206LG590F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, LG, -75ppm/Cel TC, 0.000059uF, 1206, | Fenghua (HK) Electronics Ltd | 1206LG590F500S vs 1206LG590F500CT |
1206LG590F500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, LG, -75ppm/Cel TC, 0.000059uF, 1206, | Fenghua (HK) Electronics Ltd | 1206LG590F500S vs 1206LG590F500ST |
1206LG590F500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, LG, -75ppm/Cel TC, 0.000059uF, 1206, | Fenghua (HK) Electronics Ltd | 1206LG590F500S vs 1206LG590F500NB |
1206LG590F500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, LG, -75ppm/Cel TC, 0.000059uF, 1206, | Fenghua (HK) Electronics Ltd | 1206LG590F500S vs 1206LG590F500SB |
1206LG590F500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, LG, -75ppm/Cel TC, 0.000059uF, 1206, | Fenghua (HK) Electronics Ltd | 1206LG590F500S vs 1206LG590F500N |
1206LG590F500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, LG, -75ppm/Cel TC, 0.000059uF, 1206, | Fenghua (HK) Electronics Ltd | 1206LG590F500S vs 1206LG590F500NT |