1206L150C101PT-H
Capax Technologies Inc
Description: Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206,

Overview of 1206L150C101PT-H by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 1206L150C101PT-H by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206L150C101PT-H by Capax Technologies Inc

1206L150C101PT-H
Capax Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.02 mm
JESD-609 Code
e4
Length
3.048 mm
Negative Tolerance
1.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
1.6667%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Temperature Characteristics Code
N330
Temperature Coefficient
-330ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Width
1.524 mm
Want to compare parts?
  1. 1206L150C101PT-H
    Capax Technologies Inc
    Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206,
    VS

Alternate Parts for 1206L150C101PT-H

This table gives cross-reference parts and alternative options found for 1206L150C101PT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206L150C101PT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206L150C101SNT-H Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101SNT-H
1206L150C101PT- Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101PT-
1206L150C101SNT Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101SNT
1206L150C101PT-B Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101PT-B
1206L150C101SNT-B Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101SNT-B
1206L150C101ST-B Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101ST-B
1206L150C101ST- Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101ST-
1206L150C101PT-A Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101PT-A
1206L150C101GT-H Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101GT-H
1206L150C101GT-A Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, N330, -330ppm/Cel TC, 0.000015uF, 1206, Capax Technologies Inc 1206L150C101PT-H vs 1206L150C101GT-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206L150C101PT-H by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206L150C101PT-H by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 1206L150C101PT-H would you like to use for your alert(s)?
  • Please alert me when 1206L150C101PT-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206L150C101PT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206L150C101PT-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206L150C101PT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206L150C101PT-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206L150C101PT-H by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: