-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.65ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8230YRZ | Analog Devices | Low Drift Instrumentation Ampl | |
AD8230YRZ-REEL | Analog Devices | Low Drift Instrumentation Ampl | |
AD5930YRUZ-REEL7 | Analog Devices | Low Power Prog Scan/Burst Freq |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4377
|
Newark | Ptc 30V Polyfuse Surf Mount 1206 .200A/ Tr |Littelfuse 1206L020/30YR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
18-1206L020/30YRCT-ND
|
DigiKey | PTC RESET FUSE 30V 20MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4964 In Stock |
|
$0.2120 / $0.5600 | Buy Now |
DISTI #
576-1206L020/30YR
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 5561 |
|
$0.2430 / $0.5100 | Buy Now |
DISTI #
1206L020/30YR
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2170 / $0.2220 | Buy Now |
|
Ozdisan Elektronik | PTC 30V POLYFUSE SMT 1206 200MA | 0 |
|
$0.4356 / $0.5009 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L020/30YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L020/30YR
Littelfuse Inc
PTC Resettable Fuse, 0.65ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:2.6 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.65 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |