Part Details for 1206J6303P30CCB by Knowles Capacitors
Overview of 1206J6303P30CCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J6303P30CCB
1206J6303P30CCB CAD Models
1206J6303P30CCB Part Data Attributes
|
1206J6303P30CCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J6303P30CCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J6303P30CCB
This table gives cross-reference parts and alternative options found for 1206J6303P30CCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J6303P30CCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H6303P30CCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206H6303P30CCB |
1206F6303P30CCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206F6303P30CCT |
1206A6303P30CCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206A6303P30CCT |
1206F6303P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206F6303P30CCR |
1206A6303P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206A6303P30CCR |
1206J6303P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206J6303P30CCR |
1206Y6303P30CCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206Y6303P30CCR |
1206F6303P30CCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206F6303P30CCB |
1206Y6303P30CCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6303P30CCB vs 1206Y6303P30CCB |
1206J6303P30CCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206 | Syfer Technology | 1206J6303P30CCB vs 1206J6303P30CCT |