Datasheets
1206J6300391JAR by:

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 1206J6300391JAR by Knowles Capacitors

Overview of 1206J6300391JAR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1206J6300391JAR

1206J6300391JAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206J6300391JAR Part Data Attributes

1206J6300391JAR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1206J6300391JAR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 630 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 1206J6300391JAR

This table gives cross-reference parts and alternative options found for 1206J6300391JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J6300391JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206Y6300391JAR Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology 1206J6300391JAR vs 1206Y6300391JAR
631R18N391JF4R CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.00039uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1206J6300391JAR vs 631R18N391JF4R
1206Y6300391JAT Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J6300391JAR vs 1206Y6300391JAT
1206J6300391JAT Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J6300391JAR vs 1206J6300391JAT
1206J6300391JAR Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology 1206J6300391JAR vs 1206J6300391JAR
1206Y6300391JAR Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J6300391JAR vs 1206Y6300391JAR
1206J6300391JAT Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology 1206J6300391JAR vs 1206J6300391JAT
C3216C0G2J391JT Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT TDK Corporation 1206J6300391JAR vs C3216C0G2J391JT
CL31C391JHFNNNF Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP Samsung Electro-Mechanics 1206J6300391JAR vs CL31C391JHFNNNF
1206J6300391JAB Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J6300391JAR vs 1206J6300391JAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206J6300391JAR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206J6300391JAR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1206J6300391JAR would you like to use for your alert(s)?
  • Please alert me when 1206J6300391JAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206J6300391JAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206J6300391JAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206J6300391JAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206J6300391JAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206J6300391JAR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: