Part Details for 1206J5008P20BQB by Knowles Capacitors
Overview of 1206J5008P20BQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J5008P20BQB
1206J5008P20BQB CAD Models
1206J5008P20BQB Part Data Attributes
|
1206J5008P20BQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J5008P20BQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J5008P20BQB
This table gives cross-reference parts and alternative options found for 1206J5008P20BQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J5008P20BQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206RN8R2B501PRM | Ceramic Capacitor, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206RN8R2B501PRM |
1206N8R2B501NW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206N8R2B501NW |
1206N8R2B501VW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206N8R2B501VW |
1206Y5008P20BCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J5008P20BQB vs 1206Y5008P20BCR |
1206A5008P20BCRS02A5 | Ceramic Capacitor, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206A5008P20BCRS02A5 |
1206N8R2B501YH | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206N8R2B501YH |
1206N8R2B501PHW-HS | Ceramic Capacitor, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206N8R2B501PHW-HS |
1206F5008P20BCQS02A | Ceramic Capacitor, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206F5008P20BCQS02A |
1206A5008P20BCTS02A5 | Ceramic Capacitor, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Knowles Capacitors | 1206J5008P20BQB vs 1206A5008P20BCTS02A5 |
1206Y5008P20BCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J5008P20BQB vs 1206Y5008P20BCT |