-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206J2006P80BAT
Knowles Capacitors
Buy Now
|
Compare Parts:
1206J2006P80BAT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206J2006P80BAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J2006P80BAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N6R8B201N | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206N6R8B201N |
1206N6R8B201YH-HK | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206N6R8B201YH-HK |
1206N6R8B201YHT-HS | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206N6R8B201YHT-HS |
1206RN6R8B201CWM | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206RN6R8B201CWM |
1206H2006P80BCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206H2006P80BCBS02A5 |
1206RN6R8B201SM | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206RN6R8B201SM |
1206RN6R8B201CT | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206RN6R8B201CT |
1206N6R8B201PHW-HS | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206N6R8B201PHW-HS |
1206N6R8B201NM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206N6R8B201NM |
1206F2006P80BCQS02A5 | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206J2006P80BAT vs 1206F2006P80BCQS02A5 |