Part Details for 1206J2000223JCB by Knowles Capacitors
Overview of 1206J2000223JCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J2000223JCB
1206J2000223JCB CAD Models
1206J2000223JCB Part Data Attributes
|
1206J2000223JCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J2000223JCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J2000223JCB
This table gives cross-reference parts and alternative options found for 1206J2000223JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J2000223JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T223J2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | 1206J2000223JCB vs C1206T223J2GACTM |
C1206X223J2GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206J2000223JCB vs C1206X223J2GEC7210 |
C1206C223J2GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206J2000223JCB vs C1206C223J2GAL7210 |
C1206X223J2GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206J2000223JCB vs C1206X223J2GALAUTO7210 |
1206A2000223JCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2000223JCB vs 1206A2000223JCT |
C1206T223J2GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | 1206J2000223JCB vs C1206T223J2GBC7210 |
C1206T223J2GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | 1206J2000223JCB vs C1206T223J2GCL7210 |
C1206X223J2GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206J2000223JCB vs C1206X223J2GAC7210 |
C1206C223J2GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | 1206J2000223JCB vs C1206C223J2GACAUTO |
C1206T223J2GCC7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | 1206J2000223JCB vs C1206T223J2GCC7210 |