Part Details for 1206J1K20273GCR by Knowles Capacitors
Overview of 1206J1K20273GCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J1K20273GCR
1206J1K20273GCR CAD Models
1206J1K20273GCR Part Data Attributes
|
1206J1K20273GCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J1K20273GCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J1K20273GCR
This table gives cross-reference parts and alternative options found for 1206J1K20273GCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J1K20273GCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J1K20273GCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206J1K20273GCT |
1206Y1K20273GCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206Y1K20273GCR |
1206H1K20273GCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206H1K20273GCB |
1206A1K20273GCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206A1K20273GCB |
1206Y1K20273GCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206Y1K20273GCB |
1206J1K20273GCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206J1K20273GCB |
1206F1K20273GCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206F1K20273GCT |
1206F1K20273GCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K20273GCR vs 1206F1K20273GCR |