Part Details for 1206J1K00181JDT by Knowles Capacitors
Overview of 1206J1K00181JDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J1K00181JDT
1206J1K00181JDT CAD Models
1206J1K00181JDT Part Data Attributes
|
1206J1K00181JDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J1K00181JDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206J1K00181JDT
This table gives cross-reference parts and alternative options found for 1206J1K00181JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J1K00181JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206C181J102BT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP | 1206J1K00181JDT vs 1206C181J102BT |
1206F1K00181JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206J1K00181JDT vs 1206F1K00181JDR |
102R18W181JF4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206J1K00181JDT vs 102R18W181JF4E |
1206J1K00181JDR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206J1K00181JDT vs 1206J1K00181JDR |
1206A1K00181JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP | 1206J1K00181JDT vs 1206A1K00181JDR |
1206F1K00181JDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206J1K00181JDT vs 1206F1K00181JDT |
SH31B181J102CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206J1K00181JDT vs SH31B181J102CT |
CTMCC1206JTB102181 | Central Technologies | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | 1206J1K00181JDT vs CTMCC1206JTB102181 |
1206H1K00181JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP | 1206J1K00181JDT vs 1206H1K00181JDR |
1206J1K00181JDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206J1K00181JDT vs 1206J1K00181JDR |