Part Details for 1206J10001R2DAR by Knowles Capacitors
Overview of 1206J10001R2DAR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J10001R2DAR
1206J10001R2DAR CAD Models
1206J10001R2DAR Part Data Attributes
|
1206J10001R2DAR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J10001R2DAR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 41.67% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206J10001R2DAR
This table gives cross-reference parts and alternative options found for 1206J10001R2DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J10001R2DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206CG1R2D101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1206J10001R2DAR vs C1206CG1R2D101PT |
CEC12G1.2PFDU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP | EXXELIA Group | 1206J10001R2DAR vs CEC12G1.2PFDU100V |
1206F10001R2DCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206J10001R2DAR vs 1206F10001R2DCR |
1206J10001R2DFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206J10001R2DAR vs 1206J10001R2DFR |
GRM42-6C0G1R2D100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000012uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J10001R2DAR vs GRM42-6C0G1R2D100BJ |
1206N1R2D101NTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J10001R2DAR vs 1206N1R2D101NTM |
CEC12GS81.2PFDU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP | EXXELIA Group | 1206J10001R2DAR vs CEC12GS81.2PFDU100V |
1206A10001R2DFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J10001R2DAR vs 1206A10001R2DFR |
1206J10001R2DAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206J10001R2DAR vs 1206J10001R2DAT |
GRM42-6C0G1R2D100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000012uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J10001R2DAR vs GRM42-6C0G1R2D100AB |