Part Details for 1206J0500332FFR by Knowles Capacitors
Overview of 1206J0500332FFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J0500332FFR
1206J0500332FFR CAD Models
1206J0500332FFR Part Data Attributes
|
1206J0500332FFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J0500332FFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206J0500332FFR
This table gives cross-reference parts and alternative options found for 1206J0500332FFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J0500332FFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6C0G332F050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J0500332FFR vs GRM42-6C0G332F050AB |
1206CG332F9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206J0500332FFR vs 1206CG332F9CB0 |
C3216NP0332FGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | 1206J0500332FFR vs C3216NP0332FGAS |
1206Y0500332FFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206J0500332FFR vs 1206Y0500332FFR |
C3216NP0332FGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | 1206J0500332FFR vs C3216NP0332FGNS |
1206Y0500332FFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206J0500332FFR vs 1206Y0500332FFT |
GRM42-6C0G332F050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J0500332FFR vs GRM42-6C0G332F050BB |
1206Y0500332FFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206J0500332FFR vs 1206Y0500332FFT |
GRM42-6C0G332F050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J0500332FFR vs GRM42-6C0G332F050AL |
CEC12LS83300PF1%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | EXXELIA Group | 1206J0500332FFR vs CEC12LS83300PF1%50V |