Part Details for 1206J0500223MXRE01 by Knowles Capacitors
Overview of 1206J0500223MXRE01 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J0500223MXRE01
1206J0500223MXRE01 CAD Models
1206J0500223MXRE01 Part Data Attributes
|
1206J0500223MXRE01
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J0500223MXRE01
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | NICKEL BARRIER TERMINATION; C-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 1206J0500223MXRE01
This table gives cross-reference parts and alternative options found for 1206J0500223MXRE01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J0500223MXRE01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206Y0500223MXBE07 | Knowles Capacitors | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206 | 1206J0500223MXRE01 vs 1206Y0500223MXBE07 |
1206J0500223MXTE07 | Syfer Technology | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN | 1206J0500223MXRE01 vs 1206J0500223MXTE07 |
1206J0500223MXTE01 | Syfer Technology | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN | 1206J0500223MXRE01 vs 1206J0500223MXTE01 |