Part Details for 1206HG510G101NB by Fenghua (HK) Electronics Ltd
Overview of 1206HG510G101NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206HG510G101NB
1206HG510G101NB CAD Models
1206HG510G101NB Part Data Attributes
|
1206HG510G101NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1206HG510G101NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, HG, -33% TC, 0.000051uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | HG | |
Temperature Coefficient | -33ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206HG510G101NB
This table gives cross-reference parts and alternative options found for 1206HG510G101NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206HG510G101NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206HG510G101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, HG, -33% TC, 0.000051uF, 1206, | Fenghua (HK) Electronics Ltd | 1206HG510G101NB vs 1206HG510G101S |
1206HG510G101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, HG, -33% TC, 0.000051uF, 1206, | Fenghua (HK) Electronics Ltd | 1206HG510G101NB vs 1206HG510G101C |
1206HG510G101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, HG, -33% TC, 0.000051uF, 1206, | Fenghua (HK) Electronics Ltd | 1206HG510G101NB vs 1206HG510G101N |
1206HG510G101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, HG, -33% TC, 0.000051uF, 1206, | Fenghua (HK) Electronics Ltd | 1206HG510G101NB vs 1206HG510G101SB |
1206HG510G101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, HG, -33% TC, 0.000051uF, 1206, | Fenghua (HK) Electronics Ltd | 1206HG510G101NB vs 1206HG510G101CB |
1206HG510G101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, HG, -33% TC, 0.000051uF, 1206, | Fenghua (HK) Electronics Ltd | 1206HG510G101NB vs 1206HG510G101ST |