Part Details for 1206H5006P80CCB by Knowles Capacitors
Overview of 1206H5006P80CCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206H5006P80CCB
1206H5006P80CCB CAD Models
1206H5006P80CCB Part Data Attributes
|
1206H5006P80CCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206H5006P80CCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206H5006P80CCB
This table gives cross-reference parts and alternative options found for 1206H5006P80CCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206H5006P80CCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N6R8C501YHW-HB | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206H5006P80CCB vs 1206N6R8C501YHW-HB |
1206N6R8C501YW | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206H5006P80CCB vs 1206N6R8C501YW |
1206N6R8C501NWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206H5006P80CCB vs 1206N6R8C501NWM |
1206H5006P80CCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206H5006P80CCB vs 1206H5006P80CCR |
1206RN6R8C501NGWM | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206H5006P80CCB vs 1206RN6R8C501NGWM |
1206J5006P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206H5006P80CCB vs 1206J5006P80CCB |
1206Y5006P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206H5006P80CCB vs 1206Y5006P80CQT |
1206A5006P80CCRS02A | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206H5006P80CCB vs 1206A5006P80CCRS02A |
1206A5006P80CCBS02A5 | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206H5006P80CCB vs 1206A5006P80CCBS02A5 |
1206N6R8C501SHTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Knowles Capacitors | 1206H5006P80CCB vs 1206N6R8C501SHTM |