Part Details for 1206H5000471KDR by Knowles Capacitors
Overview of 1206H5000471KDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206H5000471KDR
1206H5000471KDR CAD Models
1206H5000471KDR Part Data Attributes
|
1206H5000471KDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206H5000471KDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206H5000471KDR
This table gives cross-reference parts and alternative options found for 1206H5000471KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206H5000471KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R18W471KF4T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, LEAD FREE | Johanson Dielectrics Inc | 1206H5000471KDR vs 501R18W471KF4T |
1206A5000471KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206H5000471KDR vs 1206A5000471KDR |
12062R471KDBB0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.00047uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206H5000471KDR vs 12062R471KDBB0 |
12062R471KDB20 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.00047uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206H5000471KDR vs 12062R471KDB20 |
1206Y5000471KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206H5000471KDR vs 1206Y5000471KDR |
501R18W471KV6T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, GREEN | Johanson Dielectrics Inc | 1206H5000471KDR vs 501R18W471KV6T |
12062R471KDBB2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.00047uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206H5000471KDR vs 12062R471KDBB2 |
501R18W471KV4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.00047uF, SURFACE MOUNT, 1206, CHIP, GREEN | Johanson Dielectrics Inc | 1206H5000471KDR vs 501R18W471KV4R |
VJ1206Y471KXEAW5H | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.00047 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1206H5000471KDR vs VJ1206Y471KXEAW5H |
12067C471KA19A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206H5000471KDR vs 12067C471KA19A |