Datasheets
1206H1000112KQT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP

Part Details for 1206H1000112KQT by Knowles Capacitors

Overview of 1206H1000112KQT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for 1206H1000112KQT

1206H1000112KQT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206H1000112KQT Part Data Attributes

1206H1000112KQT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1206H1000112KQT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e0
Length 3.2 mm
Manufacturer Series 1206
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Series SIZE(HIGH Q)
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 1206H1000112KQT

This table gives cross-reference parts and alternative options found for 1206H1000112KQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206H1000112KQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206N112K101YHTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206N112K101YHTM
1206N112K101DHW-HB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206N112K101DHW-HB
1206N112K101VW Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206N112K101VW
1206Y1000112KCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206Y1000112KCB
1206N112K101DH-HB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206N112K101DH-HB
1206J1000112KCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206J1000112KCT
1206N112K101PHW-HB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206N112K101PHW-HB
1206J1000112KQB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206H1000112KQT vs 1206J1000112KQB
1206N112K101VHT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206N112K101VHT
1206N112K101DHT-HS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, Knowles Capacitors 1206H1000112KQT vs 1206N112K101DHT-HS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206H1000112KQT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206H1000112KQT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1206H1000112KQT would you like to use for your alert(s)?
  • Please alert me when 1206H1000112KQT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206H1000112KQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206H1000112KQT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206H1000112KQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206H1000112KQT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206H1000112KQT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: