Part Details for 1206GC102KAT2A by Kyocera AVX Components
Overview of 1206GC102KAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206GC102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4889
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx 1206GC102KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74118 |
|
$0.1040 / $0.2600 | Buy Now |
DISTI #
62W2273
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 2 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 1206GC102KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68164 |
|
$0.1040 / $0.2600 | Buy Now |
DISTI #
82AC0985
|
Newark | Cap 0.001Uf 2000V X7R 10% Smd 1206 Rohs Compliant: Yes |Kyocera Avx 1206GC102KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.0690 / $0.0840 | Buy Now |
DISTI #
78M4019
|
Newark | Capacitor, Ceramic, 1000Pf 2Kv X7R, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206GC102KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0710 / $0.0830 | Buy Now |
DISTI #
01M9833
|
Newark | Capacitor, Ceramic, 1000Pf 2Kv X7R, 10%, 1206, Product Range:-, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:2Kv, Capacitor Case Style:1206 [3216 Metric], Packaging:Cut Tape Rohs Compliant: Yes |Kyocera Avx 1206GC102KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 / $0.1210 | Buy Now |
DISTI #
478-KGM31AR73D102KUCT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42212 In Stock |
|
$0.0370 / $0.2600 | Buy Now |
DISTI #
KGM31AR73D102KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR73D102KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0395 / $0.0430 | Buy Now |
DISTI #
78M4019
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 78M4019) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0710 / $0.0830 | Buy Now |
DISTI #
KGM31AR73D102KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR73D102KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1206GC102KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AR73D102KU NEW GLOBAL PN 2kV 1000pF A 581-KGM31AR73D102KU RoHS: Compliant | 48364 |
|
$0.0360 / $0.2600 | Buy Now |
Part Details for 1206GC102KAT2A
1206GC102KAT2A CAD Models
1206GC102KAT2A Part Data Attributes
|
1206GC102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206GC102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 2000V, ±10%, X7R, 1206 (3216 mm), 0.060"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206GC102KAT2A
This table gives cross-reference parts and alternative options found for 1206GC102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206GC102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206GC102KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206GC102KAT2A vs 1206GC102KA11A |
NMC-H1206X7R102K2KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | 1206GC102KAT2A vs NMC-H1206X7R102K2KVTRPLPF |
1206GC102KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206GC102KAT2A vs 1206GC102KAT3A |
NMC-H1206X7R102K2KVTRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | NIC Components Corp | 1206GC102KAT2A vs NMC-H1206X7R102K2KVTRPLP3KF |
1206GC102KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206GC102KAT2A vs 1206GC102KAT4A |
1206GC102KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206GC102KAT2A vs 1206GC102KAZ2A |