Part Details for 1206G271K501ST-A by Capax Technologies Inc
Overview of 1206G271K501ST-A by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 1206G271K501ST-A
1206G271K501ST-A CAD Models
1206G271K501ST-A Part Data Attributes
|
1206G271K501ST-A
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1206G271K501ST-A
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
JESD-609 Code | e0 | |
Length | 3.048 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.524 mm |
Alternate Parts for 1206G271K501ST-A
This table gives cross-reference parts and alternative options found for 1206G271K501ST-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206G271K501ST-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G271K501SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206 | Capax Technologies Inc | 1206G271K501ST-A vs 1206G271K501SNW-B |
1206U271K501SW- | CAP,CERAMIC,270PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | 1206G271K501ST-A vs 1206U271K501SW- |
C1206N271K501RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206, | Holy Stone Enterprise Co Ltd | 1206G271K501ST-A vs C1206N271K501RC |
1206U271K501SNT-B | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206 | Capax Technologies Inc | 1206G271K501ST-A vs 1206U271K501SNT-B |
1206U271K501SW-C | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206 | Capax Technologies Inc | 1206G271K501ST-A vs 1206U271K501SW-C |
1206G271K501SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206 | Capax Technologies Inc | 1206G271K501ST-A vs 1206G271K501SNT-B |
C1206N271K501TCX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206, | Holy Stone Enterprise Co Ltd | 1206G271K501ST-A vs C1206N271K501TCX |
1206U271K501GT-A | Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206 | Capax Technologies Inc | 1206G271K501ST-A vs 1206U271K501GT-A |
1206G271K501SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206 | Capax Technologies Inc | 1206G271K501ST-A vs 1206G271K501SNT-C |
1206G271K501GW | Ceramic Capacitor, Multilayer, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00027uF, 1206 | Capax Technologies Inc | 1206G271K501ST-A vs 1206G271K501GW |