1206F50004R7BCB
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 1206F50004R7BCB by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1206F50004R7BCB by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206F50004R7BCB by Knowles Capacitors

1206F50004R7BCB
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.13%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
2.13%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1206F50004R7BCB
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 1206F50004R7BCB

This table gives cross-reference parts and alternative options found for 1206F50004R7BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206F50004R7BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206J50004P7BQR Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206F50004R7BCB vs 1206J50004P7BQR
1206F50004P7BCR Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206F50004R7BCB vs 1206F50004P7BCR
1206J50004R7BCR Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206F50004R7BCB vs 1206J50004R7BCR
1206M4R7B501BT Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206F50004R7BCB vs 1206M4R7B501BT
1206J50004R7BAR Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206F50004R7BCB vs 1206J50004R7BAR
1206F50004P7BCB Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206F50004R7BCB vs 1206F50004P7BCB
12067A4R7BATUA Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1206F50004R7BCB vs 12067A4R7BATUA
1206F50004P7BCT Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206F50004R7BCB vs 1206F50004P7BCT
1206F50004P7BCC Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206F50004R7BCB vs 1206F50004P7BCC
1206Y50004R7BAT Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206F50004R7BCB vs 1206Y50004R7BAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206F50004R7BCB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206F50004R7BCB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1206F50004R7BCB would you like to use for your alert(s)?
  • Please alert me when 1206F50004R7BCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206F50004R7BCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206F50004R7BCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206F50004R7BCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206F50004R7BCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206F50004R7BCB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: