1206F250196PFCT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206,

Overview of 1206F250196PFCT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1206F250196PFCT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206F250196PFCT by Knowles Capacitors

1206F250196PFCT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000196 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
250 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 1206F250196PFCT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206,
    VS

Alternate Parts for 1206F250196PFCT

This table gives cross-reference parts and alternative options found for 1206F250196PFCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206F250196PFCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206A250196PFCT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206A250196PFCT
1206J250196PFCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206J250196PFCR
1206A250196PFCC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206A250196PFCC
1206J250196PFCC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206J250196PFCC
1206J250196PFCT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206J250196PFCT
1206A250196PFCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206A250196PFCR
1206J250196PFCB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206J250196PFCB
1206Y250196PFCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206Y250196PFCR
1206Y250196PFCC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206Y250196PFCC
1206F250196PFCC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000196uF, 1206, Knowles Capacitors 1206F250196PFCT vs 1206F250196PFCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206F250196PFCT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206F250196PFCT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1206F250196PFCT would you like to use for your alert(s)?
  • Please alert me when 1206F250196PFCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206F250196PFCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206F250196PFCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206F250196PFCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206F250196PFCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206F250196PFCT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: