Part Details for 1206F1K20271MXR by Knowles Capacitors
Overview of 1206F1K20271MXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206F1K20271MXR
1206F1K20271MXR CAD Models
1206F1K20271MXR Part Data Attributes
|
1206F1K20271MXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206F1K20271MXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206F1K20271MXR
This table gives cross-reference parts and alternative options found for 1206F1K20271MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206F1K20271MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206J1K20271MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206J1K20271MXT |
1206H1K20271MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206H1K20271MXR |
1206J1K20271MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206J1K20271MXB |
1206J1K20271MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206J1K20271MXR |
1206F1K20271MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206F1K20271MXT |
1206A1K20271MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206A1K20271MXT |
1206H1K20271MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206H1K20271MXT |
1206A1K20271MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206A1K20271MXB |
1206Y1K20271MXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.00027uF, 1206 | 1206F1K20271MXR vs 1206Y1K20271MXT |
1206Y1K20271MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP | 1206F1K20271MXR vs 1206Y1K20271MXT |