Part Details for 1206F0500224GCB by Knowles Capacitors
Overview of 1206F0500224GCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206F0500224GCB
1206F0500224GCB CAD Models
1206F0500224GCB Part Data Attributes
|
1206F0500224GCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206F0500224GCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206F0500224GCB
This table gives cross-reference parts and alternative options found for 1206F0500224GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206F0500224GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0500224GCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206F0500224GCB vs 1206Y0500224GCT |
1206Y0500224GCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206F0500224GCB vs 1206Y0500224GCB |
1206J0500224GCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206F0500224GCB vs 1206J0500224GCT |
1206A0500224GCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206F0500224GCB vs 1206A0500224GCT |
GRM31C5C1H224GE02L | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | 1206F0500224GCB vs GRM31C5C1H224GE02L |
1206H0500224GCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206F0500224GCB vs 1206H0500224GCR |
GRM31C5C1H224GE02K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | 1206F0500224GCB vs GRM31C5C1H224GE02K |
1206A0500224GCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206F0500224GCB vs 1206A0500224GCB |