Part Details for 1206CS-270XKLD by Coilcraft Inc
Overview of 1206CS-270XKLD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1206CS-270XKLD
1206CS-270XKLD CAD Models
1206CS-270XKLD Part Data Attributes
|
1206CS-270XKLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-270XKLD
Coilcraft Inc
General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 300MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for 1206CS-270XKLD
This table gives cross-reference parts and alternative options found for 1206CS-270XKLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-270XKLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI1008-R027-KBQ | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | 1206CS-270XKLD vs CI1008-R027-KBQ |
1008HS-270TKLB | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 1206CS-270XKLD vs 1008HS-270TKLB |
A1206HS-270K | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1206 | Delta Electronics Inc | 1206CS-270XKLD vs A1206HS-270K |
1206CS-270XKBB | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 1206CS-270XKLD vs 1206CS-270XKBB |
KQ1008LTE27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | 1206CS-270XKLD vs KQ1008LTE27NK |
1206CS-270XKBD | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 1206CS-270XKLD vs 1206CS-270XKBD |
SMDCHGR1008-27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | 3L Electronic Corporation | 1206CS-270XKLD vs SMDCHGR1008-27NK |
1008HS-270TKLD | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 1206CS-270XKLD vs 1008HS-270TKLD |
1008HS-270TKLC | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 1206CS-270XKLD vs 1008HS-270TKLC |
AISC-1008L-R027K-S | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP, 1008 | Abracon Corporation | 1206CS-270XKLD vs AISC-1008L-R027K-S |