Datasheets
1206CS-150XJTB by: Coilcraft Inc

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

Part Details for 1206CS-150XJTB by Coilcraft Inc

Overview of 1206CS-150XJTB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
1206CS-030XJBC Coilcraft Inc General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
1206CS-101XJBC Coilcraft Inc General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP

Part Details for 1206CS-150XJTB

1206CS-150XJTB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206CS-150XJTB Part Data Attributes

1206CS-150XJTB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
1206CS-150XJTB Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 1409
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1206
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.1 Ω
Inductance-Nom (L) 0.015 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.52 mm
Package Length 3.56 mm
Package Style SMT
Package Width 2.16 mm
Packing Method TR
Quality Factor-Min (at L-nom) 40
Rated Current-Max 1 A
Reference Standard AEC-Q200
Self Resonance Frequency 3200 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q IS MEASURED AT 300 MHZ
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 5%

Alternate Parts for 1206CS-150XJTB

This table gives cross-reference parts and alternative options found for 1206CS-150XJTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-150XJTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206CS-150XJTD General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJTD
1206CS-150XJLD General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJLD
1206CS-150XJLB General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJLB
1206CS-150XJEC General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJEC
1206CS-150XJTC General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJTC
SDWL3216C15NJSTF General Purpose Inductor Sunlord 1206CS-150XJTB vs SDWL3216C15NJSTF
1206CS-150XJRC General Purpose Inductor, Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJRC
1206CS-150XJED General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJED
SDWL3216C15NJGTF General Purpose Inductor Sunlord 1206CS-150XJTB vs SDWL3216C15NJGTF
1206CS-150XJRD General Purpose Inductor, Coilcraft Inc 1206CS-150XJTB vs 1206CS-150XJRD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206CS-150XJTB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206CS-150XJTB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1206CS-150XJTB would you like to use for your alert(s)?
  • Please alert me when 1206CS-150XJTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206CS-150XJTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206CS-150XJTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206CS-150XJTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206CS-150XJTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206CS-150XJTB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: