Part Details for 1206CS-102XGEC by Coilcraft Inc
Overview of 1206CS-102XGEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for 1206CS-102XGEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 2280 |
|
$0.3200 / $1.2300 | Buy Now |
Part Details for 1206CS-102XGEC
1206CS-102XGEC CAD Models
1206CS-102XGEC Part Data Attributes
|
1206CS-102XGEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-102XGEC
Coilcraft Inc
General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 35 MHz | |
Tolerance | 2% |
Alternate Parts for 1206CS-102XGEC
This table gives cross-reference parts and alternative options found for 1206CS-102XGEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-102XGEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206CS-102XGSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | 1206CS-102XGEC vs 1206CS-102XGSD |
SDWL3216C1R0GGTF | Sunlord | Check for Price | General Purpose Inductor | 1206CS-102XGEC vs SDWL3216C1R0GGTF |
1206CS-102XGRB | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1206CS-102XGEC vs 1206CS-102XGRB |
1206CS-102XGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | 1206CS-102XGEC vs 1206CS-102XGTC |
1206CS-102XGLB | Coilcraft Inc | $1.0157 | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | 1206CS-102XGEC vs 1206CS-102XGLB |
1206CS-102XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | 1206CS-102XGEC vs 1206CS-102XGED |
1206CS-102XGTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | 1206CS-102XGEC vs 1206CS-102XGTD |
PE-1206CD102GTT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | 1206CS-102XGEC vs PE-1206CD102GTT |
1206CS-102XGEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | 1206CS-102XGEC vs 1206CS-102XGEB |
1206CS-102XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1206CS-102XGEC vs 1206CS-102XGRD |