Part Details for 1206CS-100XJTB by Coilcraft Inc
Overview of 1206CS-100XJTB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Part Details for 1206CS-100XJTB
1206CS-100XJTB CAD Models
1206CS-100XJTB Part Data Attributes
|
1206CS-100XJTB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-100XJTB
Coilcraft Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 1206CS-100XJTB
This table gives cross-reference parts and alternative options found for 1206CS-100XJTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-100XJTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDWL3216C10NJGTF | Sunlord | Check for Price | General Purpose Inductor | 1206CS-100XJTB vs SDWL3216C10NJGTF |
SDWL3216C10NJSTF | Sunlord | Check for Price | General Purpose Inductor | 1206CS-100XJTB vs SDWL3216C10NJSTF |
1206CS-100XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | 1206CS-100XJTB vs 1206CS-100XJSC |
1206CS-100XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | 1206CS-100XJTB vs 1206CS-100XJED |
1206CS-100XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | 1206CS-100XJTB vs 1206CS-100XJEC |
SDWL3216C10NDGTF | Sunlord | Check for Price | General Purpose Inductor | 1206CS-100XJTB vs SDWL3216C10NDGTF |
1206CS-100XJRB | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1206CS-100XJTB vs 1206CS-100XJRB |
1206CS-100XJLC | Coilcraft Inc | $0.7873 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | 1206CS-100XJTB vs 1206CS-100XJLC |
1206CS-100XJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1206CS-100XJTB vs 1206CS-100XJRC |
SDWL3216C10NDSTF | Sunlord | Check for Price | General Purpose Inductor | 1206CS-100XJTB vs SDWL3216C10NDSTF |