Part Details for 1206CG182G500BM by Skywell Technology Inc
Overview of 1206CG182G500BM by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206CG182G500BM
1206CG182G500BM CAD Models
1206CG182G500BM Part Data Attributes
|
1206CG182G500BM
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1206CG182G500BM
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206CG(50V,MT10PF) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206CG182G500BM
This table gives cross-reference parts and alternative options found for 1206CG182G500BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CG182G500BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN20CD0182GT6 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | Kyocera AVX Components | 1206CG182G500BM vs AN20CD0182GT6 |
CEC12CGGWMS1800PF2%50VEM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGGWMS1800PF2%50VEM |
CEC12CGMF1800PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGMF1800PF2%50V |
AD20CD0182G24 | CAP,CERAMIC,1.8NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Kyocera AVX Components | 1206CG182G500BM vs AD20CD0182G24 |
CEC12CGTWF1800PF2%50VCECC+ | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGTWF1800PF2%50VCECC+ |
CEC12CGYCS1800PF2%50VC | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGYCS1800PF2%50VC |
CEC12CGYCMX81800PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGYCMX81800PF2%50V |
CEC12CGEWMF1800PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGEWMF1800PF2%50V |
CEC12CGCMS1800PF2%50VB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGCMS1800PF2%50VB |
CEC12CGX81800PF2%50V | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1206, | EXXELIA Group | 1206CG182G500BM vs CEC12CGX81800PF2%50V |