Part Details for 1206CG101JBB20 by YAGEO Corporation
Overview of 1206CG101JBB20 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206CG101JBB20
1206CG101JBB20 CAD Models
1206CG101JBB20 Part Data Attributes
|
1206CG101JBB20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1206CG101JBB20
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206CG101JBB20
This table gives cross-reference parts and alternative options found for 1206CG101JBB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CG101JBB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1676862-9 | TE Connectivity | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | 1206CG101JBB20 vs 2-1676862-9 |
ERC1206NPO101J200E | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 1206CG101JBB20 vs ERC1206NPO101J200E |
ERC1206NPO101J200N | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 1206CG101JBB20 vs ERC1206NPO101J200N |
GRM42-6C0G101J200AJ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 1206CG101JBB20 vs GRM42-6C0G101J200AJ |
1206CG101JBBB2 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 1206CG101JBB20 vs 1206CG101JBBB2 |
12062A101JATUA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206CG101JBB20 vs 12062A101JATUA |
GRM42-6C0G101J200AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 1206CG101JBB20 vs GRM42-6C0G101J200AL |
GRM42-6C0G101J200BB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 1206CG101JBB20 vs GRM42-6C0G101J200BB |
HR1206NPO101J4NT91 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | 1206CG101JBB20 vs HR1206NPO101J4NT91 |
CL31C101JDCNNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 1206CG101JBB20 vs CL31C101JDCNNNC |