Part Details for 1206B563J250DW by Knowles Capacitors
Overview of 1206B563J250DW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206B563J250DW
1206B563J250DW CAD Models
1206B563J250DW Part Data Attributes
|
1206B563J250DW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206B563J250DW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206B563J250DW
This table gives cross-reference parts and alternative options found for 1206B563J250DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206B563J250DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206B563J250YHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | 1206B563J250DW vs 1206B563J250YHW-HS |
1206H0250563JXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | 1206B563J250DW vs 1206H0250563JXQS02A5 |
1206B563J250CHWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | 1206B563J250DW vs 1206B563J250CHWM |
1206B563J250YH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | 1206B563J250DW vs 1206B563J250YH-HK |
CNC12GF56NF5%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.056uF, 1206, | 1206B563J250DW vs CNC12GF56NF5%25V |
CNC12CW56NF5%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.056uF, 1206, | 1206B563J250DW vs CNC12CW56NF5%25V |
1206B563J250SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | 1206B563J250DW vs 1206B563J250SHW |
CNC12EWF56NF5%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.056uF, 1206, | 1206B563J250DW vs CNC12EWF56NF5%25V |
1206H0250563JXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | 1206B563J250DW vs 1206H0250563JXRS02A |
CNC12YCM56NF5%25V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.056uF, 1206, | 1206B563J250DW vs CNC12YCM56NF5%25V |