Part Details for 1206AA120470FCT by Knowles Capacitors
Overview of 1206AA120470FCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206AA120470FCT
1206AA120470FCT CAD Models
1206AA120470FCT Part Data Attributes
|
1206AA120470FCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206AA120470FCT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 115 V | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 1206AA120470FCT
This table gives cross-reference parts and alternative options found for 1206AA120470FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206AA120470FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206JA120470FCT | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206JA120470FCT |
1206YA120470FCT | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206YA120470FCT |
1206JA120470FCR | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206JA120470FCR |
1206HA120470FCR | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206HA120470FCR |
1206YA120470FCB | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206YA120470FCB |
1206HA120470FCT | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206HA120470FCT |
1206HA120470FCB | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206HA120470FCB |
1206YA120470FCR | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206YA120470FCR |
1206AA120470FCR | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206AA120470FCR |
1206AA120470FCB | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Knowles Capacitors | 1206AA120470FCT vs 1206AA120470FCB |