Part Details for 1206A1500510KQT by Knowles Capacitors
Overview of 1206A1500510KQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206A1500510KQT
1206A1500510KQT CAD Models
1206A1500510KQT Part Data Attributes
|
1206A1500510KQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206A1500510KQT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206A1500510KQT
This table gives cross-reference parts and alternative options found for 1206A1500510KQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206A1500510KQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A1500510KQB | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206A1500510KQB |
1206Y1500510KQT | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206Y1500510KQT |
1206F1500510KQT | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206F1500510KQT |
1206Y1500510KQB | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206Y1500510KQB |
1206F1500510KQB | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206F1500510KQB |
1206H1500510KQB | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206H1500510KQB |
1206H1500510KQT | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206H1500510KQT |
1206J1500510KQT | Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000051uF, 1206, | Knowles Capacitors | 1206A1500510KQT vs 1206J1500510KQT |