Part Details for 1206A0630474MXTS02A by Knowles Capacitors
Overview of 1206A0630474MXTS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206A0630474MXTS02A
1206A0630474MXTS02A CAD Models
1206A0630474MXTS02A Part Data Attributes
|
1206A0630474MXTS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206A0630474MXTS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206A0630474MXTS02A
This table gives cross-reference parts and alternative options found for 1206A0630474MXTS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206A0630474MXTS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206F0630474MDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206A0630474MXTS02A vs 1206F0630474MDR |
1206H0630474MXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | 1206A0630474MXTS02A vs 1206H0630474MXTS02A |
1206Y0630474MXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | 1206A0630474MXTS02A vs 1206Y0630474MXT |
1206Y0630474MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | 1206A0630474MXTS02A vs 1206Y0630474MXT |
1206F0630474MDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206A0630474MXTS02A vs 1206F0630474MDT |
1206A0630474MXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | 1206A0630474MXTS02A vs 1206A0630474MXRS02A5 |
1206J0630474MXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | 1206A0630474MXTS02A vs 1206J0630474MXC |
C1206C474MMREC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 1206A0630474MXTS02A vs C1206C474MMREC7210 |
1206F0630474MXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | 1206A0630474MXTS02A vs 1206F0630474MXQS02A |
C1206X474MMREC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 1206A0630474MXTS02A vs C1206X474MMREC7210 |