Part Details for 1206A0250394KDT by Knowles Capacitors
Overview of 1206A0250394KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206A0250394KDT
1206A0250394KDT CAD Models
1206A0250394KDT Part Data Attributes
|
1206A0250394KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206A0250394KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206A0250394KDT
This table gives cross-reference parts and alternative options found for 1206A0250394KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206A0250394KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063C394KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206A0250394KDT vs 12063C394KAJ2A |
GMC31X7R394K25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.39uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | 1206A0250394KDT vs GMC31X7R394K25NTM |
1206H0250394KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206A0250394KDT vs 1206H0250394KDR |
1206F0250394KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206A0250394KDT vs 1206F0250394KDT |
GRM42-6X7R394K025AC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.39uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206A0250394KDT vs GRM42-6X7R394K025AC |
VJ1206Y394KFXAB5G | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.39uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1206A0250394KDT vs VJ1206Y394KFXAB5G |
1206J0250394KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206A0250394KDT vs 1206J0250394KDT |
GRM42-6X7R394K025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.39uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206A0250394KDT vs GRM42-6X7R394K025AL |
1206Y0250394KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206A0250394KDT vs 1206Y0250394KDT |
AP063C394KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206A0250394KDT vs AP063C394KQT4A |