Part Details for 1206887 by Phoenix Contact
Overview of 1206887 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1206887-ND
|
DigiKey | CF 1000 SORT4 0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,018.3300 | Buy Now |
DISTI #
651-1206887
|
Mouser Electronics | Crimpers / Crimping Tools CF 1000 SORT4,0 | 0 |
|
$1,018.3200 | Order Now |
DISTI #
71909714
|
RS | Accessories for tools/automatic devices | Phoenix Contact 1206887 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,018.3300 | RFQ |
|
Onlinecomponents.com | Accessories for CF 1000-1,5 and CF 1000-10 stripping and crimping devices - feeder bowl for 2.5 mm² and 4.0 mm² sleeves | 0 |
|
$1,054.1200 / $1,115.2100 | Buy Now |
DISTI #
000000000006067713
|
Sager | Crimpers / Crimping Tools CF 1000 SORT4,0 Min Qty: 1 | 0 |
|
$1,280.1900 | Buy Now |
|
Dynamic Solutions GmbH | Accessories for tools/automatic devices | 410 |
|
RFQ | |
|
Master Electronics | Accessories for CF 1000-1,5 and CF 1000-10 stripping and crimping devices - feeder bowl for 2.5 mm² and 4.0 mm² sleeves | 0 |
|
$1,054.1200 / $1,115.2100 | Buy Now |