Part Details for 1206880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1206880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0556
|
Newark | Ch20M22 Fc Rd 2014 |Weidmuller 1206880000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.4100 | Buy Now |
DISTI #
1206880000-ND
|
DigiKey | FRONT ELEMENT, OMNIMATE HOUSING Min Qty: 1 Lead time: 21 Weeks Container: Box |
2 In Stock |
|
$1.6334 / $3.7900 | Buy Now |
DISTI #
1206880000
|
Avnet Americas | OMNIMATE Modular Housing Front Element 22.5mm Red (Alt: 1206880000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6820 / $1.9925 | Buy Now |
DISTI #
470-1206880000
|
Mouser Electronics | Headers & Wire Housings CH20M22 FC RD 2014 | 0 |
|
$1.7600 / $3.2500 | Order Now |
|
Onlinecomponents.com | 48 Factory Stock |
|
$1.6900 / $2.5500 | Buy Now | |
|
Master Electronics | 48 Factory Stock |
|
$1.6900 / $2.5500 | Buy Now |