Part Details for 1206829 by Phoenix Contact
Overview of 1206829 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3851
|
Newark | Cutfox 10 |Phoenix Contact 1206829 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1206829-ND
|
DigiKey | TOOL CABLE CUTTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$6,415.4600 | Buy Now |
DISTI #
651-1206829
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX 10 RoHS: Compliant | 0 |
|
$6,650.7200 | Order Now |
|
Onlinecomponents.com | Automatic cutting device for cables - litz wires - and shrink sleeves - for 100 - 240 V mains voltage RoHS: Compliant | 0 |
|
$6,384.0300 / $6,579.9500 | Buy Now |
DISTI #
1206829
|
TTI | Wire Stripping & Cutting Tools CUTFOX 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$6,421.2500 | Buy Now |
DISTI #
000000000004089326
|
Sager | Wire Stripping & Cutting Tools CUTFOX 10 Min Qty: 1 | 0 |
|
$7,476.0000 | Buy Now |
|
Dynamic Solutions GmbH | Cable-cutting tool | 1100 |
|
RFQ | |
|
Master Electronics | Automatic cutting device for cables - litz wires - and shrink sleeves - for 100 - 240 V mains voltage RoHS: Compliant | 0 |
|
$6,384.0300 / $6,579.9500 | Buy Now |
Part Details for 1206829
1206829 CAD Models
1206829 Part Data Attributes
|
1206829
Phoenix Contact
Buy Now
|
Compare Parts:
1206829
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |