Part Details for 12067C102KAT4A by Kyocera AVX Components
Overview of 12067C102KAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067C102KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12067C102KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12067C102KAT4A) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0266 / $0.0291 | Buy Now |
DISTI #
12067C102KAT4A
|
TME | Capacitor: ceramic, MLCC, 1nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 15000 | 0 |
|
$0.0363 | RFQ |
DISTI #
KGM31DR72H102KL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H102KL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12067C102KAT4A
12067C102KAT4A CAD Models
12067C102KAT4A Part Data Attributes
|
12067C102KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067C102KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067C102KAT4A
This table gives cross-reference parts and alternative options found for 12067C102KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067C102KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067C102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12067C102KAT4A vs 12067C102KAT2A |
KGM31DR72H102KU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067C102KAT4A vs KGM31DR72H102KU |
TS18H2H102K2TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Suntan Capacitors | 12067C102KAT4A vs TS18H2H102K2TB |
12067C102KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067C102KAT4A vs 12067C102KAZ4A |
TS18H2H102K2BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Suntan Capacitors | 12067C102KAT4A vs TS18H2H102K2BB |
CHV1206X500102KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 12067C102KAT4A vs CHV1206X500102KXT |
CHV1206N500102KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 12067C102KAT4A vs CHV1206N500102KXT |
12067C102KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12067C102KAT4A vs 12067C102KAZ2A |