There are no models available for this part yet.
Overview of 12067A471KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 12067A471KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J9823
|
Newark | Capacitor Ceramic 470Pf 500V, C0G, 10%, 1206, Full Reel, Capacitance:470Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12067A471KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now | |
DISTI #
KGM31VCG2H471KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 500 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG2H471KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 | Buy Now | |
DISTI #
KGM31VCG2H471KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 500 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG2H471KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-12067A471KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31VCG2H471KU NEW GLOBAL PN 500V 470pF A 581-KGM31VCG2H471KU RoHS: Compliant | 0 |
|
$0.1700 / $0.6200 | Order Now | |
Future Electronics | 1206 470 pF 500 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1790 | Buy Now | ||
Future Electronics | 1206 470 pF 500 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1790 | Buy Now | ||
DISTI #
12067A471KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31VCG2H471KU NEW GLOBAL PN 500V 470pF A 581-KGM31VCG2H471KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1670 / $0.1810 | Buy Now | |
DISTI #
12067A471KAT2A
|
TME | Capacitor: ceramic, MLCC, 470pF, 500V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0587 | RFQ | |
DISTI #
KGM31VCG2H471KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 500 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31VCG2H471KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | 1206 470 pF 500 V �10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2089 | Buy Now |
CAD Models for 12067A471KAT2A by Kyocera AVX Components
Part Data Attributes for 12067A471KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12067A471KAT2A
This table gives cross-reference parts and alternative options found for 12067A471KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A471KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206COG471K501CTY | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Eyang Technology Development Co Ltd | 12067A471KAT2A vs C1206COG471K501CTY |
12067A471KA14A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, | Kyocera AVX Components | 12067A471KAT2A vs 12067A471KA14A |
C1206COG471K501NTY | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Eyang Technology Development Co Ltd | 12067A471KAT2A vs C1206COG471K501NTY |
12067A471KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12067A471KAT2A vs 12067A471KAT4A |
12067A471KA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A471KAT2A vs 12067A471KA74A |
Related Parts for 12067A471KAT2A
-
C1206C471KCGACFixed Capacitors
-
RK73H2ATTD2203FFixed Resistors
-
BAT54C-7-FRectifier Diodes
-
SC4525ESETRTSwitching Regulator or Controllers
-
LM2904DGOperational Amplifiers
-
VJ1206A471KXEATCeramic Capacitors
-
ADUM1301ARWZOther Analog ICs
-
QL3025-0PQ208CField Programmable Gate Arrays
-
FZT951TAPower Bipolar Transistors