Part Details for 12067A330GAT1A by Kyocera AVX Components
Overview of 12067A330GAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067A330GAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12067A330GAT1A
|
Avnet Americas | Capacitor Ceramic 33pF 500V C0G 2% 1206 125°C T/R - Tape and Reel (Alt: 12067A330GAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5160 | Buy Now |
DISTI #
581-12067A330GAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT T101 COMMERCIAL RoHS: Compliant | 0 |
|
$0.3860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |