Part Details for 12067A100JAT2A by KYOCERA AVX Components
Overview of 12067A100JAT2A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067A100JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77894139
|
Verical | Cap Ceramic 10pF 500V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 923 Package Multiple: 1 | Americas - 3944 |
|
$0.0577 / $0.0759 | Buy Now |