Part Details for 12067C152KA77A by Kyocera AVX Components
Overview of 12067C152KA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12067C152KA77A
12067C152KA77A CAD Models
12067C152KA77A Part Data Attributes
|
12067C152KA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067C152KA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | SIZE(X7R) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067C152KA77A
This table gives cross-reference parts and alternative options found for 12067C152KA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067C152KA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B152KGFGNNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | 12067C152KA77A vs CL31B152KGFGNNL |
CL31B152KGFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 12067C152KA77A vs CL31B152KGFNNNS |
AU067C152KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Kyocera AVX Components | 12067C152KA77A vs AU067C152KAG4A |
CL31B152KGFNNNE | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 12067C152KA77A vs CL31B152KGFNNNE |
CC1206KKX7RBBB152 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | 12067C152KA77A vs CC1206KKX7RBBB152 |
GRM31BR72H152KW01K | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Murata Manufacturing Co Ltd | 12067C152KA77A vs GRM31BR72H152KW01K |
1206B152K501NU | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Hitano Enterprise Corp | 12067C152KA77A vs 1206B152K501NU |
CALC1206B501A152K-T3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 12067C152KA77A vs CALC1206B501A152K-T3 |
CL31B152KGNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | 12067C152KA77A vs CL31B152KGNS |
AU067C152KA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Kyocera AVX Components | 12067C152KA77A vs AU067C152KA74A |