Capacitors
12067A4R7CAT7A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP

Overview of 12067A4R7CAT7A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

CAD Models for 12067A4R7CAT7A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12067A4R7CAT7A by Kyocera AVX Components

12067A4R7CAT7A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
3.2 mm
Manufacturer Series
1206
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.3191%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK CASSETTE
Positive Tolerance
5.3191%
Rated (DC) Voltage (URdc)
500 V
Series
SIZE(C0G)
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 12067A4R7CAT7A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 12067A4R7CAT7A

This table gives cross-reference parts and alternative options found for 12067A4R7CAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A4R7CAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD067A4R7CAB2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A4R7CAT7A vs LD067A4R7CAB2A
12067A4R7CA12A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, Kyocera AVX Components 12067A4R7CAT7A vs 12067A4R7CA12A
AU067A4R7CAG2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1206, Kyocera AVX Components 12067A4R7CAT7A vs AU067A4R7CAG2A
12067A4R7CA77A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A4R7CAT7A vs 12067A4R7CA77A
LD067A4R7CAB9A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A4R7CAT7A vs LD067A4R7CAB9A
AU067A4R7CA74A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1206, Kyocera AVX Components 12067A4R7CAT7A vs AU067A4R7CA74A
12067A4R7CAT2A Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 500V, ±0.25pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 12067A4R7CAT7A vs 12067A4R7CAT2A
12067A4R7CA72A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A4R7CAT7A vs 12067A4R7CA72A
LD067A4R7CAX2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A4R7CAT7A vs LD067A4R7CAX2A
12067A4R7CA14A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, Kyocera AVX Components 12067A4R7CAT7A vs 12067A4R7CA14A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12067A4R7CAT7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12067A4R7CAT7A by Kyocera AVX Components

  • Please alert me when 12067A4R7CAT7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12067A4R7CAT7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12067A4R7CAT7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12067A4R7CAT7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12067A4R7CAT7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12067A4R7CAT7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: