Part Details for 12067A3R3CAT4A by Kyocera AVX Components
Overview of 12067A3R3CAT4A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12067A3R3CAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31BCG2H3R3CM
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM31BCG2H3R3CM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
581-12067A3R3CAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2H3R3CM NEW GLOBAL PN R102 HIGH A 581-KGM31BCG2H3R3CM RoHS: Compliant | 0 |
|
$0.1570 / $0.1630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
Part Details for 12067A3R3CAT4A
12067A3R3CAT4A CAD Models
12067A3R3CAT4A Part Data Attributes
|
12067A3R3CAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12067A3R3CAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 500V, ±0.25pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12067A3R3CAT4A
This table gives cross-reference parts and alternative options found for 12067A3R3CAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A3R3CAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU067A3R3CAG2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Kyocera AVX Components | 12067A3R3CAT4A vs AU067A3R3CAG2A |
12067A3R3CA77A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A3R3CAT4A vs 12067A3R3CA77A |
LD067A3R3CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A3R3CAT4A vs LD067A3R3CAB9A |
12067A3R3CA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A3R3CAT4A vs 12067A3R3CA72A |
12067A3R3CA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A3R3CAT4A vs 12067A3R3CA79A |
AU067A3R3CAG4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Kyocera AVX Components | 12067A3R3CAT4A vs AU067A3R3CAG4A |
12067A3R3CA12A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, | Kyocera AVX Components | 12067A3R3CAT4A vs 12067A3R3CA12A |
AU067A3R3CA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Kyocera AVX Components | 12067A3R3CAT4A vs AU067A3R3CA72A |
AU067A3R3CAG9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1206, | Kyocera AVX Components | 12067A3R3CAT4A vs AU067A3R3CAG9A |
LD067A3R3CAB4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12067A3R3CAT4A vs LD067A3R3CAB4A |