Datasheets
12067A150KA79A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP

Part Details for 12067A150KA79A by Kyocera AVX Components

Overview of 12067A150KA79A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

Part Details for 12067A150KA79A

12067A150KA79A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12067A150KA79A Part Data Attributes

12067A150KA79A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
12067A150KA79A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e4
Length 3.2 mm
Manufacturer Series 1206
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 500 V
Series SIZE(C0G)
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 12067A150KA79A

This table gives cross-reference parts and alternative options found for 12067A150KA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12067A150KA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AP067A150KQX4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A150KA79A vs AP067A150KQX4A
LD067A150KAB2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A150KA79A vs LD067A150KAB2A
AU067A150KA72A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, Kyocera AVX Components 12067A150KA79A vs AU067A150KA72A
LD067A150KAB4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A150KA79A vs LD067A150KAB4A
1206N150K501PT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, PILKOR Electronics Co Ltd 12067A150KA79A vs 1206N150K501PT
1206N150K501NT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, PILKOR Electronics Co Ltd 12067A150KA79A vs 1206N150K501NT
AU067A150KAG4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, Kyocera AVX Components 12067A150KA79A vs AU067A150KAG4A
12067A150KA12A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, Kyocera AVX Components 12067A150KA79A vs 12067A150KA12A
12067A150KAT9A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12067A150KA79A vs 12067A150KAT9A
12067A150KA14A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, Kyocera AVX Components 12067A150KA79A vs 12067A150KA14A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12067A150KA79A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12067A150KA79A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 12067A150KA79A would you like to use for your alert(s)?
  • Please alert me when 12067A150KA79A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12067A150KA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12067A150KA79A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12067A150KA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12067A150KA79A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12067A150KA79A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: