There are no models available for this part yet.
Overview of 12066C106KAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12066C106KAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12066C106KAT4A
|
Avnet Americas | - Tape and Reel (Alt: 12066C106KAT4A) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 768000 Factory Stock |
|
$0.3683 | Buy Now | |
DISTI #
KGM31HR70J106KL
|
Avnet Americas | - Tape and Reel (Alt: KGM31HR70J106KL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 768000 Factory Stock |
|
$0.0822 / $0.0894 | Buy Now | |
DISTI #
KGM31HR70J106KL
|
Avnet Americas | - Tape and Reel (Alt: KGM31HR70J106KL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 768000 Factory Stock |
|
$0.3683 | Buy Now | |
DISTI #
581-12066C106KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL RoHS: Compliant | 3141 |
|
$0.0640 / $0.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1647 | Buy Now |
CAD Models for 12066C106KAT4A by Kyocera AVX Components
Part Data Attributes for 12066C106KAT4A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.29 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12066C106KAT4A
This table gives cross-reference parts and alternative options found for 12066C106KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12066C106KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12066C106KAT2A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12066C106KAT4A vs 12066C106KAT2A |