120669-1
Description: CONNECTOR, 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE

Overview of 120669-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 120669-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1152
RFQ

CAD Models for 120669-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 120669-1 by TE Connectivity

120669-1
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
Z-PACK, HIGH DENSITY
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
10
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
PRESS FIT
Total Number of Contacts
50
Want to compare parts?
  1. 120669-1
    TE Connectivity
    CONNECTOR, 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
    VS

Related Parts for 120669-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 120669-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 120669-1 by TE Connectivity

  • Please alert me when 120669-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 120669-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 120669-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 120669-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 120669-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 120669-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: